
The LM5115MTCX/NOPB is a DC/DC controller with a maximum output current of 20A and output power of 300W. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP16 package. This device is RoHS compliant and lead free. The LM5115MTCX/NOPB has a maximum supply voltage of 7V and a maximum frequency of 1MHz.
Sign in to ask questions about the Texas Instruments LM5115MTCX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5115MTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 85% |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 300W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5115 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5115MTCX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
