
The LM5115SD is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 7V and a maximum frequency of 1MHz. The device is available in a surface mount package and is packaged in tape and reel. The LM5115SD is not RoHS compliant and contains lead.
Texas Instruments LM5115SD technical specifications.
| Duty Cycle | 85% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM5115 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5115SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
