
75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-WSON
Sign in to ask questions about the Texas Instruments LM5115SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5115SD/NOPB technical specifications.
| Duty Cycle | 85% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 85% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 2.5A |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5115 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5115SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
