
The LM5115SDX is a DC/DC controller with a maximum operating frequency of 1MHz and an operating supply voltage of 7.5V. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 125°C. The device is available in a package quantity of 4500 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5115SDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5115SDX technical specifications.
| Duty Cycle | 85% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM5115 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5115SDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
