
Single-output DC/DC step-down controller with a maximum operating frequency of 1MHz and a 98% duty cycle. Features a wide input voltage range from 4.75V to 15V, with a nominal input voltage capability of 100V and a maximum output voltage of 80V. Delivers up to 3.5A output current and operates from -40°C to 125°C. Surface mountable in a 20-pin TSSOP package, this RoHS compliant component is designed for efficient power management.
Sign in to ask questions about the Texas Instruments LM5116MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5116MH/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 98% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Min Output Voltage | 1.215V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Input Voltage | 100V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Voltage | 80V |
| Packaging | Rail/Tube |
| Quiescent Current | 4.6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Voltage | 100V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5116MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
