
The LM5116MHX is a DC/DC controller with a package type of HTSSOP-20. It operates over a temperature range of -40°C to 150°C and has a maximum operating frequency of 1MHz. The device features a synchronous rectifier and UVLO, and is suitable for use in applications with a duty cycle of up to 98%. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LM5116MHX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5116MHX technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Duty Cycle | 98% |
| Features | UVLO |
| Lead Free | Contains Lead |
| Max Duty Cycle | 98% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.6mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5116MHX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
