
Synchronous buck controller featuring a wide 6-100V input voltage range and 1MHz maximum switching frequency. This integrated circuit offers current mode control, a 95% maximum duty cycle, and a single positive output configurable up to 80V with 3.5A output current. Designed for surface mounting in an HTSSOP package, it includes UVLO protection and operates from -40°C to 150°C.
Sign in to ask questions about the Texas Instruments LM5116MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5116MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Duty Cycle | 95% |
| Features | UVLO |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Voltage | 80V |
| Packaging | Tape and Reel |
| Quiescent Current | 4.6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| Thickness | 1mm |
| Threshold Voltage | 4.7V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5116MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
