
Single-output DC/DC controller for step-down conversion, operating at up to 1MHz with a maximum 98% duty cycle. Features non-isolated, positive output configuration with a maximum output voltage of 80V and output current of 3.5A. Designed for surface mount with a 20-pin package, this integrated circuit operates from a 100V supply voltage and offers clock synchronization. Suitable for a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5116WG/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5116WG/NOPB technical specifications.
| Clock Sync | Yes |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Max Duty Cycle | 98% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.6mA |
| Operating Supply Voltage | 100V |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Voltage | 80V |
| Package Quantity | 30 |
| Packaging | Tray |
| Quiescent Current | 4.6mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5116WG/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
