
Wide input range synchronous buck controller with analog current monitor. Features a 5.5V to 65V input voltage range and adjustable output voltage from 800mV to 62V. Operates at a 750kHz switching frequency with a 4.8mA quiescent current. Designed for surface mount with a 1mm thickness, 4.4mm width, and 6.5mm length in an HTSSOP package. Supports up to 20A maximum output current and is RoHS compliant.
Texas Instruments LM5117PMH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | No |
| Frequency | 750kHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 65V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 62V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 65V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.3A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5117PMH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
