
5.5-65V Wide Vin, Current Mode Synchronous Buck Controller with Analog Current Monitor 20-HTSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LM5117PMHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5117PMHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | No |
| Duty Cycle | 99% |
| Features | UVLO |
| Lead Free | Lead Free |
| Max Frequency | 530kHz |
| Max Input Voltage | 65V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.3A |
| Output Voltage | 14.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.8mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5117PMHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
