
The LM5117PSQ/NOPB is a DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a maximum input voltage of 65V and a maximum frequency of 530kHz. The device is designed for surface mount applications and has a quiescent current of 4.8mA. The LM5117PSQ/NOPB is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Texas Instruments LM5117PSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5117PSQ/NOPB technical specifications.
| Clock Sync | No |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 530kHz |
| Max Input Voltage | 65V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.8mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5117PSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
