5.5-65V Wide Vin, Current Mode Synchronous Buck Controller with Analog Current Monitor 24-WQFN -40 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5117PSQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5117PSQE/NOPB technical specifications.
| Clock Sync | No |
| Duty Cycle | 99% |
| Fall Time | 5ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Frequency | 530kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Configuration | Positive |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.8mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5117PSQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
