5.5-65V Wide Vin, Current Mode Synchronous Buck Controller with Analog Current Monitor 24-WQFN -40 to 125
Sign in to ask questions about the Texas Instruments LM5117PSQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5117PSQX/NOPB technical specifications.
| Duty Cycle | 99% |
| Features | UVLO |
| Lead Free | Lead Free |
| Max Frequency | 530kHz |
| Max Input Voltage | 65V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5117 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5117PSQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
