
Automotive Grade 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller w Analog Current Monitor 20-HTSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LM5117QPMH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5117QPMH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 99% |
| Fall Time | 5ns |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Frequency | 530kHz |
| Max Input Voltage | 65V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 65V |
| Output Current | 42mA |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.8mA |
| RoHS Compliant | Yes |
| Series | LM5117-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5117QPMH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
