
The LM5117QPSQ/NOPB is a DC/DC controller with a maximum frequency of 530kHz and a maximum operating temperature of 125°C. It is RoHS compliant and lead free. The device has a quiescent current of 4.8mA and is available in a package quantity of 1000 units per tape and reel. The LM5117QPSQ/NOPB operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM5117QPSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5117QPSQ/NOPB technical specifications.
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 530kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.8mA |
| RoHS Compliant | Yes |
| Series | LM5117-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5117QPSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
