
The LM5117QPSQE/NOPB is a DC/DC controller with a duty cycle of 99% and a maximum frequency of 530kHz. It operates within a temperature range of -40°C to 125°C. This device is compliant with RoHS regulations and is available in a tape and reel packaging format with 250 units per package.
Sign in to ask questions about the Texas Instruments LM5117QPSQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5117QPSQE/NOPB technical specifications.
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 530kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.8mA |
| RoHS Compliant | Yes |
| Series | LM5117-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5117QPSQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
