
Buck-Boost Controller, a current mode, non-synchronous DC/DC controller, operates with a wide input voltage range of 3V to 75V. Featuring a maximum output voltage of 70V and supporting up to 3.5A output current, this component boasts a maximum switching frequency of 575kHz and an 80% duty cycle. Housed in a 20-pin HTSSOP package with dimensions of 6.5mm x 4.4mm x 0.8mm, it supports surface mount installation and operates across a temperature range of -40°C to 125°C. Clock synchronization is enabled, and the device is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM5118MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5118MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Duty Cycle | 80% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Duty Cycle | 80% |
| Max Frequency | 575kHz |
| Max Input Voltage | 75V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Quiescent Current | 4.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5118MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
