
Buck-Boost DC/DC controller for single-output step-down/step-up applications. Features a 3V to 75V input voltage range and a 70V output voltage capability with 3.5A output current. Operates at up to 575kHz switching frequency with an 80% maximum duty cycle. Housed in a 20-pin HTSSOP package for surface mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM5118MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5118MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Duty Cycle | 80% |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 575kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Voltage | 70V |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5118MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
