
The LM5119PSQ/NOPB is a dual DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 14V and a maximum frequency of 530kHz. The device has a quiescent current of 6mA and an output current of 3.3A. It is RoHS compliant and available in a surface mount package.
Sign in to ask questions about the Texas Instruments LM5119PSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5119PSQ/NOPB technical specifications.
| Duty Cycle | 95% |
| Fall Time | 5ns |
| Features | UVLO |
| Lead Free | Lead Free |
| Max Frequency | 530kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 6mA |
| Output Current | 3.3A |
| Output Voltage | 800mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Series | LM5119 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5119PSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
