
Dual-output, step-down DC/DC controller for power management. Features include adjustable output voltage from 800mV to 64V, supporting up to 3.3A per output. Operates with input voltages from 5.5V to 65V, with a maximum supply voltage of 65V. Integrated UVLO and synchronous rectification enhance performance. Surface mountable in a 32-pin WQFN EP package, with dimensions of 5mm x 5mm x 0.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5119PSQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5119PSQE/NOPB technical specifications.
| Clock Sync | No |
| Fall Time | 5ns |
| Features | UVLO |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 65V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Output Voltage | 64V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 65V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 6mA |
| Output Configuration | Positive |
| Output Current | 3.3A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 750um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5119PSQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
