
The LM5119QPSQ/NOPB is a dual DC/DC controller from Texas Instruments, operating at up to 530kHz. It can supply up to 15A of current at 64V, with a maximum operating temperature of 125°C. This surface mount device is lead free and RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Texas Instruments LM5119QPSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5119QPSQ/NOPB technical specifications.
| Duty Cycle | 98.4% |
| Fall Time | 5ns |
| Lead Free | Lead Free |
| Max Frequency | 530kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Voltage | 64V |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5119QPSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
