
The LM5119QPSQX/NOPB is a dual output DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a surface mount device with a quiescent current of 6mA and an operating supply voltage of 14V. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It features synchronous rectification and can handle an output current of up to 15A. The LM5119QPSQX/NOPB is available in a tape and reel packaging with 4500 units per package.
Texas Instruments LM5119QPSQX/NOPB technical specifications.
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 14V |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Voltage | 64V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.