
Synchronous boost DC/DC controller with disconnection switch control, featuring a wide 3-65V input voltage range and up to 100V output voltage. This surface mountable, positive output configuration IC operates from -40°C to 125°C with a 100% maximum duty cycle and 4mA quiescent current. Clock synchronization is supported, and the component is RoHS compliant and lead-free.
Texas Instruments LM5121MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 65V |
| Output Configuration | Positive |
| Output Voltage | 100V |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5121MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.