
Synchronous Boost DC/DC Controller with Disconnection Switch Control. Features a wide 3V to 65V input voltage range and a 100V output voltage capability. Operates as a current mode boost converter with a 100% maximum duty cycle. Surface mountable in an HTSSOP package, this RoHS compliant component offers clock synchronization and operates from -40°C to 125°C.
Texas Instruments LM5121MHE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 65V |
| Output Configuration | Positive |
| Output Voltage | 100V |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5121MHE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
