Automotive Grade, 3-65V Wide Vin, Current Mode Synchronous Boost with Disconnection Switch Control 20-HTSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LM5121QMH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5121QMH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Fall Time | 20ns |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 65V |
| Output Configuration | Positive |
| Output Voltage | 100V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5121QMH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
