
Synchronous Boost Controller, 3-65V Wide Vin, 4.5V Min Input Voltage, 65V Max Input Voltage, 100V Max Output Voltage, 15A Output Current, 100% Max Duty Cycle, 4mA Operating Supply Current, 4mA Quiescent Current, 125°C Max Operating Temperature, -40°C Min Operating Temperature, Clock Sync, Synchronous Rectifier, Surface Mount, HTSSOP Package.
Sign in to ask questions about the Texas Instruments LM5122MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5122MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Fall Time | 20ns |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 65V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 100V |
| Min Output Voltage | 3V |
| Max Supply Voltage | 65V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Voltage | 100V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 1mm |
| Topology | Boost |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5122MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
