
The LM5122MHX/NOPB is a 65V 15A 100V boost DC/DC controller with a positive output configuration. It operates with a maximum duty cycle of 100% and features a synchronous rectifier. The device is RoHS compliant and suitable for surface mount applications in the HTSSOP package. It can handle an operating supply current of 4mA and has a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments LM5122MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5122MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 65V |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Voltage | 100V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5122MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
