
The LM5122QMHX/NOPB is a 1-phase DC/DC controller from Texas Instruments, designed for boost, flyback, and SEPIC topologies. It operates at a maximum output voltage of 100V and can supply up to 15A of current. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It features a surface-mount package and is available in a tape and reel packaging format. The LM5122QMHX/NOPB has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments LM5122QMHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5122QMHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 65V |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Voltage | 100V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5122QMHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
