
The LM5122ZAPWPT is a 24-channel DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a terminal position of dual. The device has a JEDEC package code of R-PDSO-G24, measuring 4.4mm in width and 7.8mm in length. It is available in an HTSSOP package type and is categorized under power management ICs for DC/DC controllers and regulators.
Texas Instruments LM5122ZAPWPT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5122ZAPWPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.