The LM5122ZPWPT is a 24-channel DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a terminal position of dual and a JEDEC package code of R-PDSO-G24. The device has a width of 4.4mm and a length of 7.8mm. It is designed for use in automotive applications and is suitable for input voltages between 3V and 65V.
Sign in to ask questions about the Texas Instruments LM5122ZPWPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5122ZPWPT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5122ZPWPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.