IC GATE DVR 7.6A LO SIDE SOT23-6
Sign in to ask questions about the Texas Instruments LM5134AMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5134AMF/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Fall Time | 4.7ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.6A |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 7.6A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM5134 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5134AMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
