
IC GATE DRVR LOW-SIDE SOT23-6
Texas Instruments LM5134AMFX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Fall Time | 4.7ns |
| Lead Free | Lead Free |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Output Current | 7.6A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM5134 |
| RoHS | Compliant |
No datasheet is available for this part.