The LM5134ASD/NOPB is a single-channel gate driver IC with an output current of 7.6A. It operates within a supply voltage range of 4V to 12.6V. The device is packaged in a HVSON package and is available in quantities of 1000 units per reel. The LM5134ASD/NOPB is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5134ASD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5134ASD/NOPB technical specifications.
| Fall Time | 4.7ns |
| Lead Free | Lead Free |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Output Current | 7.6A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM5134 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5134ASD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.