The LM5134 is a 1-channel 2-output gate driver with an output current of 7.6A. It is packaged in a SOT-23-6 package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and lead-free. It is suitable for use in power management applications.
Sign in to ask questions about the Texas Instruments LM5134BMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5134BMF/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Fall Time | 4.7ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Output Current | 7.6A |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | LM5134 |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5134BMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.