The LM5134 is a single-channel gate driver IC with an output current of 7.6A. It operates within a supply voltage range of 4V to 12.6V. The device is packaged in a SOT-23-6 package and is available in tape and reel packaging. The LM5134 is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Texas Instruments LM5134BMFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5134BMFX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Fall Time | 4.7ns |
| Lead Free | Lead Free |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Output Current | 7.6A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM5134 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5134BMFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
