The LM5134BSDX/NOPB is a single-channel gate driver from Texas Instruments. It operates within a supply voltage range of 4V to 12.6V and can handle an output current of up to 7.6A. This device is packaged in the HVSON package and is compliant with RoHS regulations. The LM5134BSDX/NOPB is suitable for use in power management applications.
Sign in to ask questions about the Texas Instruments LM5134BSDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5134BSDX/NOPB technical specifications.
| Fall Time | 4.7ns |
| Lead Free | Lead Free |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Output Current | 7.6A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM5134 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5134BSDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
