
Wide Vin Dual 2.2MHz low Iq Synchronous Buck Controller 40-VQFNP -40 to 150
Sign in to ask questions about the Texas Instruments LM5140QRWGTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5140QRWGTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 3.8 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5140QRWGTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.