The LM5141QRGETQ1 is a quad DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40C to 150C and supports input voltages from 3.8V to 65V. This device features a quad configuration with 24 terminals and a terminal position of QUAD. The LM5141QRGETQ1 is packaged in a QFN-24 format, measuring 4mm in width and length. It is a single-function device with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Texas Instruments LM5141QRGETQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5141QRGETQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5141QRGETQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.