The LM5141RGER is a DC/DC controller designed for automotive applications. It operates over a temperature range of -40°C to 125°C and features a 3.8V to 65V input voltage range. The device is packaged in a 4mm x 4mm VQFN-24 package. It is suitable for use in automotive systems requiring high reliability and performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5141RGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5141RGER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5141RGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.