The LM5141RGET is a 24-pin quad DC/DC controller from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40 to 125°C and features a VQFN-24 package. The device has a maximum input voltage of 65V and a minimum input voltage of 3.8V. It is a single-function device with 24 terminals in a quad terminal position. The LM5141RGET is suitable for use in automotive environments due to its temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5141RGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5141RGET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5141RGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.