The LM5143QRWGRQ1 is a 40-pin quad voltage regulator from Texas Instruments. It operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100. The device has a terminal position of QUAD and a JEDEC package code of S-PQCC-N40. It measures 6mm in width and length and has a single function. The input voltage range is from 3.5V to 65V.
Sign in to ask questions about the Texas Instruments LM5143QRWGRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5143QRWGRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5143QRWGRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.