The LM5145RGYT is a quad DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and supports input voltages between 6V and 75V. The device is packaged in a VQFN-20 package, with 20 terminals in a quad terminal position. It features a single function and is suitable for use in power management applications.
Sign in to ask questions about the Texas Instruments LM5145RGYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5145RGYT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 3.5 |
| Length | 4.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5145RGYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.