The LM5160ADNTJ is a single-function DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a 12-terminal package. The device is suitable for use in systems with input voltages between 4.5V and 65V. The LM5160ADNTJ is packaged in a 4mm x 4mm HVSON package, compliant with automotive temperature grade requirements.
Texas Instruments LM5160ADNTJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5160ADNTJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.