
Automotive-grade synchronous buck/Fly-Buck converter with a wide 4.5V to 65V input range. Delivers up to 2A output current, featuring a 12-terminal DUAL terminal position in a compact 4x4mm S-PDSO-N12 package. Operates reliably across an extended temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM5160DNTJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5160DNTJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5160DNTJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.