The LM5161PWPR is a 14-pin automotive DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a dual terminal position and a JEDEC package code of R-PDSO-G14, measuring 4.4mm in width and 5mm in length. This device is designed for use in automotive applications and has a number of functions, with a maximum input voltage of 100V and a minimum input voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5161PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 100 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5161PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.