
The LM5161 is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 14 terminals and a dual terminal position. The device is packaged in a 14-pin HTSSOP package. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. The input voltage range is from 4.5V to 100V.
Texas Instruments LM5161PWPT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 100 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5161PWPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.