The LM5161QPWPRQ1 is an automotive DC/DC controller from Texas Instruments, featuring a single function and 14 terminals. It operates within a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device is packaged in a 14-pin HTSSOP package, measuring 4.4mm in width and 5mm in length.
Sign in to ask questions about the Texas Instruments LM5161QPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5161QPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 100 |
| Input Voltage-Min | 4.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5161QPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.