
The LM5163QDDARQ1 is an 8-channel automotive DC/DC controller from Texas Instruments, featuring a single function and operating within a temperature range of -40°C to 150°C. It supports input voltages between 6V and 100V. The device is packaged in a 3.9mm x 4.9mm R-PDSO-G8 package type, suitable for high-temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5163QDDARQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 100 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5163QDDARQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.