An evaluation module for a synchronous step-down converter, it operates across a wide input voltage range of 15 V to 100 V, delivering a regulated 12-V output at 1A. With a 300-kHz switching frequency, the buck topology incorporates integrated synchronous rectification and constant-on-time (COT) control. It features a low typical no-load quiescent current of 10.5 µA, ensuring high efficiency at light loads. The core integrated circuit is AEC-Q100 qualified for robust performance, providing better than 1.5% output setpoint accuracy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5164-Q1EVM-041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage Range | 15 to 100V |
| Output Voltage | 12V |
| Output Current | 1A |
| Switching Frequency | 300kHz |
| Quiescent Current | 10.5µA |
| Output Accuracy | 1.5% |
| Aec-q100 | Qualified |
Download the complete datasheet for Texas Instruments LM5164-Q1EVM-041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.