
The LM5165XDRCT is a 10-pin automotive DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 150°C. It has a dual terminal position and a JEDEC package code of S-PDSO-N10. The device is 3mm wide and 3mm long, with a number of functions equal to 1. It is designed to handle input voltages between 3V and 65V.
Texas Instruments LM5165XDRCT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5165XDRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.